RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFFC5071TR13

DigiKey Part Number
2312-RFFC5071TR13TR-ND - Tape & Reel (TR)
2312-RFFC5071TR13CT-ND - Cut Tape (CT)
2312-RFFC5071TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFFC5071TR13
Description
85-4200MHZ WB PLL/VCO WITH DUAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, WiMax
Manufacturer
Qorvo
Secondary Attributes
Mixer/Detector
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Function
Fractional, Integer-N Synthesizer/ VCO
Supplier Device Package
32-QFN (5x5)
Frequency
85MHz ~ 4.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1488,20000 Kč488,20 Kč
10391,25600 Kč3 912,56 Kč
25367,03680 Kč9 175,92 Kč
100349,86240 Kč34 986,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500285,83528 Kč714 588,20 Kč
Manufacturers Standard Package
Unit Price without VAT:488,20000 Kč
Unit Price with VAT:590,72200 Kč