RF Mixer IC Cellular Up/Down Converter 30MHz ~ 2.5GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Cellular Up/Down Converter 30MHz ~ 2.5GHz 32-QFN (5x5)
32-VQFN Exposed Pad

RF2052TR13

DigiKey Part Number
2312-RF2052TR13TR-ND - Tape & Reel (TR)
2312-RF2052TR13CT-ND - Cut Tape (CT)
2312-RF2052TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF2052TR13
Description
IC MXR 30MHZ-2.5GHZ UP/DWN 32QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular Up/Down Converter 30MHz ~ 2.5GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular
Frequency
30MHz ~ 2.5GHz
Number of Mixers
1
Gain
-2dB
Noise Figure
12dB
Secondary Attributes
Up/Down Converter
Current - Supply
75mA
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
25205,86920 Kč5 146,73 Kč
100169,66300 Kč16 966,30 Kč
250141,45600 Kč35 364,00 Kč
500121,03792 Kč60 518,96 Kč
1 000113,16480 Kč113 164,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,04000 Kč252 600,00 Kč
Manufacturers Standard Package
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč