
QPQ1909TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ1909TR13TR-ND - Tape & Reel (TR) 2312-QPQ1909TR13CT-ND - Cut Tape (CT) 2312-QPQ1909TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1909TR13 |
Description | 2GHZ WI-FI BANDEDGE BAW FILTER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 92MHz Bandwidth 2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.448GHz Center | |
Bandwidth | 92MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 22,66120 Kč | 566,53 Kč |
| 50 | 21,31720 Kč | 1 065,86 Kč |
| 100 | 20,05100 Kč | 2 005,10 Kč |
| 250 | 18,49252 Kč | 4 623,13 Kč |
| 500 | 17,39558 Kč | 8 697,79 Kč |
| 1 000 | 16,36332 Kč | 16 363,32 Kč |
| 5 000 | 15,42093 Kč | 77 104,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,59880 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



