
QPQ1909SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1909SRTR-ND - Tape & Reel (TR) 2312-QPQ1909SRCT-ND - Cut Tape (CT) 2312-QPQ1909SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1909SR |
Description | 2GHZ WI-FI BANDEDGE BAW FILTER |
Customer Reference | |
Detailed Description | 2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 92MHz Bandwidth 2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.448GHz Center | |
Bandwidth | 92MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 25 | 42,41600 Kč | 1 060,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,79640 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



