
QPL1823SR | |
|---|---|
DigiKey Part Number | 2312-QPL1823SRTR-ND - Tape & Reel (TR) 2312-QPL1823SRCT-ND - Cut Tape (CT) 2312-QPL1823SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1823SR |
Description | 1.8GHZ 5V, PUSH PULL, 25DB GAIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 30dBm | |
Gain | 26dB | |
Noise Figure | 3.6dB | |
RF Type | CATV | |
Voltage - Supply | 5V, 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 25 | 271,79800 Kč | 6 794,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 222,05390 Kč | 22 205,39 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |


