24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4288TR13-5K

DigiKey Part Number
2312-QPF4288TR13-5KTR-ND - Tape & Reel (TR)
2312-QPF4288TR13-5KCT-ND - Cut Tape (CT)
2312-QPF4288TR13-5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4288TR13-5K
Description
2.4GHZ WI-FI 6 FRONT END MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz 802.11ax 24-QFN (5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ax
Frequency
2.4GHz ~ 2.5GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,11000 Kč63,11 Kč
2557,28240 Kč1 432,06 Kč
10051,24180 Kč5 124,18 Kč
25044,36792 Kč11 091,98 Kč
50038,95210 Kč19 476,05 Kč
1 00033,32800 Kč33 328,00 Kč
2 50027,28738 Kč68 218,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,70470 Kč113 523,50 Kč
10 00021,09038 Kč210 903,80 Kč
Manufacturers Standard Package
Unit Price without VAT:63,11000 Kč
Unit Price with VAT:76,36310 Kč