


SMAJ22A | |
|---|---|
DigiKey Part Number | SMAJ22ABTR-ND - Tape & Reel (TR) SMAJ22ABCT-ND - Cut Tape (CT) SMAJ22ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22A |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,39970 Kč | 2 399,70 Kč |
| 2 000 | 2,37865 Kč | 4 757,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,68400 Kč | 8 420,00 Kč |
| 10 000 | 1,52613 Kč | 15 261,30 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




