
QPC6044PCK401 | |
|---|---|
DigiKey Part Number | 2312-QPC6044PCK401-ND |
Manufacturer | |
Manufacturer Product Number | QPC6044PCK401 |
Description | 5-6000MHZ ABSORPTIVE SP4T SWITCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPC6044 - Switch (SP4T) 5MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 5MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC6044 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 6GHz | |
Function | Switch (SP4T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |



