New at DigiKey
QPC0045TR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC0045TR7

DigiKey Part Number
2312-QPC0045TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPC0045TR7
Description
7 KHZ - 50 GHZ SOI DSA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 10 MHz ~ 48 GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
31.5dB
Frequency Range
10 MHz ~ 48 GHz
Power (Watts)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001 812,72275 Kč725 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 812,72275 Kč
Unit Price with VAT:2 193,39453 Kč