New at DigiKey
QPC0045SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC0045SR

DigiKey Part Number
2312-QPC0045SRTR-ND - Tape & Reel (TR)
2312-QPC0045SRCT-ND - Cut Tape (CT)
2312-QPC0045SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC0045SR
Description
7 KHZ - 50 GHZ SOI DSA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 10 MHz ~ 48 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
31.5dB
Frequency Range
10 MHz ~ 48 GHz
Power (Watts)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 533,48000 Kč3 533,48 Kč
252 441,54240 Kč61 038,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 179,94870 Kč217 994,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 533,48000 Kč
Unit Price with VAT:4 275,51080 Kč