RF Amplifier IC 4G, 5G 3.3GHz ~ 3.8GHz 16-SMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9942TR13

DigiKey Part Number
2312-QPA9942TR13TR-ND - Tape & Reel (TR)
2312-QPA9942TR13CT-ND - Cut Tape (CT)
2312-QPA9942TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9942TR13
Description
3.4-3.8 GHZ DOHERTY SMALL CELL P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 3.3GHz ~ 3.8GHz 16-SMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.3GHz ~ 3.8GHz
P1dB
-
Gain
31dB
Noise Figure
-
RF Type
4G, 5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
492mA
Test Frequency
3.3GHz ~ 3.8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
25250,71600 Kč6 267,90 Kč
100197,80120 Kč19 780,12 Kč
250162,94448 Kč40 736,12 Kč
500138,78838 Kč69 394,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,38920 Kč283 473,00 Kč
Manufacturers Standard Package
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč