QPA9942 - Power Amplifier 3.3GHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9942EVB-01

DigiKey Part Number
2312-QPA9942EVB-01-ND
Manufacturer
Manufacturer Product Number
QPA9942EVB-01
Description
3300-3800 MHZ EVB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPA9942 - Power Amplifier 3.3GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
3.3GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA9942
Note
-
RF Type
-
RF Frequency
3.3GHz ~ 3.8GHz
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 240,07000 Kč2 240,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 240,07000 Kč
Unit Price with VAT:2 710,48470 Kč