
QPA9903EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPA9903EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPA9903EVB-01 |
Description | EVB FOR 1.8-1.88 GHZ 4W EFFICIEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPA9903 - Amplifier 1.805GHz ~ 1.88GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.805GHz ~ 1.88GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA9903 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.805GHz ~ 1.88GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,07000 Kč | 2 240,07 Kč |
| Unit Price without VAT: | 2 240,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 710,48470 Kč |


