RF Amplifier IC 4G, 5G 2.3GHz ~ 2.4GHz 16-SMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9940TR13

DigiKey Part Number
2312-QPA9940TR13TR-ND - Tape & Reel (TR)
2312-QPA9940TR13CT-ND - Cut Tape (CT)
2312-QPA9940TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9940TR13
Description
2.3-2.4 GHZ DOHERTY SMALL CELL P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 2.3GHz ~ 2.4GHz 16-SMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.3GHz ~ 2.4GHz
P1dB
-
Gain
34.5dB
Noise Figure
-
RF Type
4G, 5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
406mA
Test Frequency
2.3GHz ~ 2.4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1319,80000 Kč319,80 Kč
25261,84520 Kč6 546,13 Kč
100220,05900 Kč22 005,90 Kč
250202,39972 Kč50 599,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500165,35925 Kč413 398,12 Kč
Manufacturers Standard Package
Unit Price without VAT:319,80000 Kč
Unit Price with VAT:386,95800 Kč