
QPA9908TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9908TR13TR-ND - Tape & Reel (TR) 2312-QPA9908TR13CT-ND - Cut Tape (CT) 2312-QPA9908TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9908TR13 |
Description | 850-960 MHZ 4W EFFICIENT SMALLCE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 850MHz ~ 960MHz 16-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 850MHz ~ 960MHz | |
P1dB | - | |
Gain | 32.6dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 370mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 25 | 310,14040 Kč | 7 753,51 Kč |
| 100 | 244,62670 Kč | 24 462,67 Kč |
| 250 | 201,79080 Kč | 50 447,70 Kč |
| 500 | 170,50460 Kč | 85 252,30 Kč |
| 1 000 | 162,56232 Kč | 162 562,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,12791 Kč | 332 819,78 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |



