
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20GHz ~ 40GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 18V | |
Current - Supply | 2.04A | |
Test Frequency | 20GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25 659,95000 Kč | 256 599,50 Kč |
| Unit Price without VAT: | 25 659,95000 Kč |
|---|---|
| Unit Price with VAT: | 31 048,53950 Kč |



