
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 25GHz ~ 31GHz | |
P1dB | 19dBm | |
Gain | 22dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V | |
Current - Supply | 200mA | |
Test Frequency | 25GHz ~ 31GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 392,42780 Kč | 69 621,39 Kč |
| Unit Price without VAT: | 1 392,42780 Kč |
|---|---|
| Unit Price with VAT: | 1 684,83764 Kč |


