QPA1011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1011PCB4B01

DigiKey Part Number
2312-QPA1011PCB4B01-ND
Manufacturer
Manufacturer Product Number
QPA1011PCB4B01
Description
8-11 GHZ, 30W GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPA1011 - Amplifier 7.9GHz ~ 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
7.9GHz ~ 11GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA1011
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 705,72000 Kč33 705,72 Kč
Manufacturers Standard Package
Unit Price without VAT:33 705,72000 Kč
Unit Price with VAT:40 783,92120 Kč