
NBB-402-T1 | |
|---|---|
DigiKey Part Number | 2312-NBB-402-T1TR-ND - Tape & Reel (TR) 2312-NBB-402-T1CT-ND - Cut Tape (CT) 2312-NBB-402-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBB-402-T1 |
Description | IC RF AMP LMDS 0HZ-8GHZ 9-MPGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 8GHz 9-MPGA (3.05x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 15.8dBm | |
Gain | 15.8dB | |
Noise Figure | 4.3dB | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 3.6V ~ 4.2V | |
Current - Supply | 35mA ~ 55mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 9-LCLGA | |
Supplier Device Package | 9-MPGA (3.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 25 | 347,09680 Kč | 8 677,42 Kč |
| 100 | 273,81390 Kč | 27 381,39 Kč |
| 250 | 225,72852 Kč | 56 432,13 Kč |
| 500 | 195,65306 Kč | 97 826,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,84728 Kč | 159 847,28 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |



