
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 18.5dBm | |
Gain | 17.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8.5V | |
Current - Supply | 108mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 217,61390 Kč | 221 761,39 Kč |
| Unit Price without VAT: | 2 217,61390 Kč |
|---|---|
| Unit Price with VAT: | 2 683,31282 Kč |



