
CMD273P3 | |
|---|---|
DigiKey Part Number | 2312-CMD273P3TR-ND - Tape & Reel (TR) 2312-CMD273P3CT-ND - Cut Tape (CT) 2312-CMD273P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD273P3 |
Description | DC-12 GHZ DPDT |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer Qorvo | Test Frequency 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 40dBm |
Part Status Last Time Buy | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 12GHz | Package / Case 16-VFQFN Exposed Pad |
Isolation 35dB | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,67000 Kč | 1 280,67 Kč |
| 10 | 1 056,93400 Kč | 10 569,34 Kč |
| 25 | 1 001,05880 Kč | 25 026,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 814,51870 Kč | 81 451,87 Kč |
| Unit Price without VAT: | 1 280,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,61070 Kč |






