
ADRF5717BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5717BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5717BCCZN |
Description | 48DB DATT 9 KHZ - 30 GHZ, CUT-TA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB ~ 48dB 1 MHz ~ 30 GHz 50 Ohms 30dBm 20-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5717BCCZN Models |
Category | Frequency Range 1 MHz ~ 30 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 30dBm |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 20-VFLGA Exposed Pad |
Attenuation Value 16dB ~ 48dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,06000 Kč | 2 000,06 Kč |
| 10 | 1 759,23300 Kč | 17 592,33 Kč |
| 25 | 1 675,95960 Kč | 41 898,99 Kč |
| 100 | 1 561,93200 Kč | 156 193,20 Kč |
| Unit Price without VAT: | 2 000,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 420,07260 Kč |



