
CMD233C4 | |
|---|---|
DigiKey Part Number | 2312-CMD233C4TR-ND - Tape & Reel (TR) 2312-CMD233C4CT-ND - Cut Tape (CT) 2312-CMD233C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD233C4 |
Description | 2 - 20 GHZ DRIVER AMPLIFIER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 21dBm | |
Gain | 11.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,64000 Kč | 2 706,64 Kč |
| 25 | 1 852,44360 Kč | 46 311,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 513,43084 Kč | 378 357,71 Kč |
| Unit Price without VAT: | 2 706,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 275,03440 Kč |




