
CMD182C4 | |
|---|---|
DigiKey Part Number | 2312-CMD182C4TR-ND - Tape & Reel (TR) 2312-CMD182C4CT-ND - Cut Tape (CT) 2312-CMD182C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD182C4 |
Description | 6 - 10 GHZ IMAGE REJECT MIXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 10GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 10GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,12000 Kč | 1 248,12 Kč |
| 25 | 854,25760 Kč | 21 356,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 697,92100 Kč | 69 792,10 Kč |
| Unit Price without VAT: | 1 248,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,22520 Kč |


