ACT43750 - Power Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT43750EVK3-101

DigiKey Part Number
2312-ACT43750EVK3-101-ND
Manufacturer
Manufacturer Product Number
ACT43750EVK3-101
Description
ACT43750
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ACT43750 - Power Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ACT43750
Note
-
RF Type
-
RF Frequency
-
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 908,27000 Kč7 908,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 908,27000 Kč
Unit Price with VAT:9 569,00670 Kč