RF IC Driver, Switch Radar 12V Supply 37-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT43750-101T

DigiKey Part Number
2312-ACT43750-101TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT43750-101T
Description
ACT43750
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF IC Driver, Switch Radar 12V Supply 37-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Driver, Switch
Frequency
-
RF Type
Radar
Secondary Attributes
12V Supply
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
37-PowerWFQFN
Supplier Device Package
37-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000588,73143 Kč1 766 194,29 Kč
Manufacturers Standard Package
Unit Price without VAT:588,73143 Kč
Unit Price with VAT:712,36503 Kč