
W6113B0100 | |
|---|---|
DigiKey Part Number | 553-W6113B0100-ND |
Manufacturer | |
Manufacturer Product Number | W6113B0100 |
Description | RF ANT 829MHZ/1.47GHZ FLAT CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.47GHz, 1.58GHz, 1.94GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.428GHz ~ 1.51GHz, 1.559GHz ~ 1.61GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.2dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 157,77900 Kč | 1 577,79 Kč |
| 30 | 144,71133 Kč | 4 341,34 Kč |
| 100 | 134,32840 Kč | 13 432,84 Kč |
| 250 | 128,47416 Kč | 32 118,54 Kč |
| 500 | 124,94524 Kč | 62 472,62 Kč |
| 1 000 | 122,04122 Kč | 122 041,22 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |




