
W5151 | |
|---|---|
DigiKey Part Number | 553-W5151-ND |
Manufacturer | |
Manufacturer Product Number | W5151 |
Description | ANTENNA 5G NR 4G LTE BLADE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Wi-Fi 6E Blade, Tilt/Swivel SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 4.2275GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.43GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt/Swivel | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 0.9dBi, 3.8dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.789" (223.24mm) | |
Applications | 2G, 3G, 4G, 5G, Wi-Fi 6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 238,39000 Kč | 2 383,90 Kč |
| 25 | 222,51160 Kč | 5 562,79 Kč |
| 100 | 205,07070 Kč | 20 507,07 Kč |
| 300 | 195,34160 Kč | 58 602,48 Kč |
| 500 | 191,74450 Kč | 95 872,25 Kč |
| 1 000 | 187,61986 Kč | 187 619,86 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |


