
W5029RASM | |
|---|---|
DigiKey Part Number | 553-W5029RASM-ND |
Manufacturer | |
Manufacturer Product Number | W5029RASM |
Description | ANTENNA 2400-7125MHZ STICK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, IoT, Wi-Fi 6E, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.538GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -4dB | |
Gain | 1.8dBi, 2.55dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | DSRC, IoT, Wi-Fi 6E, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,81000 Kč | 135,81 Kč |
| 10 | 104,46200 Kč | 1 044,62 Kč |
| 25 | 96,62640 Kč | 2 415,66 Kč |
| 100 | 87,99630 Kč | 8 799,63 Kč |
| 300 | 83,18460 Kč | 24 955,38 Kč |
| 500 | 81,40530 Kč | 40 702,65 Kč |
| 1 000 | 79,36480 Kč | 79 364,80 Kč |
| 2 500 | 77,21164 Kč | 193 029,10 Kč |
| Unit Price without VAT: | 135,81000 Kč |
|---|---|
| Unit Price with VAT: | 164,33010 Kč |


