



W3796 | |
|---|---|
DigiKey Part Number | 553-3657-2-ND - Tape & Reel (TR) 553-3657-1-ND - Cut Tape (CT) 553-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3796 |
Description | RF ANT 829MHZ/1.575GHZ FLAT BAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Flat Bar Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Return Loss -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 2dBi, 5.5dBi, 5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular, Navigation | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.9GHz, 2.5GHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.43GHz ~ 1.66GHz, 1.69GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Applications GPS, LTE |
Antenna Type Flat Bar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA.711.A | Taoglas Limited | 342 | 931-1429-1-ND | 179,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,48000 Kč | 824,80 Kč |
| 25 | 76,02960 Kč | 1 900,74 Kč |
| 100 | 68,93430 Kč | 6 893,43 Kč |
| 250 | 65,55324 Kč | 16 388,31 Kč |
| 500 | 65,16646 Kč | 32 583,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,83680 Kč | 61 836,80 Kč |
| 2 000 | 60,45639 Kč | 120 912,78 Kč |
| 3 000 | 59,76472 Kč | 179 294,16 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |











