W3525B039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W3525B039

W3525B039

DigiKey Part Number
553-2105-ND
Manufacturer
Manufacturer Product Number
W3525B039
Description
RF ANT 2.4GHZ PCB TRACE CAB SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,40000 Kč80,40 Kč
1060,65700 Kč606,57 Kč
2555,72440 Kč1 393,11 Kč
10050,31900 Kč5 031,90 Kč
25047,73820 Kč11 934,55 Kč
50046,18386 Kč23 091,93 Kč
1 00044,90427 Kč44 904,27 Kč
2 50043,55353 Kč108 883,83 Kč
Unit Price without VAT:80,40000 Kč
Unit Price with VAT:97,28400 Kč