
W3403 | |
|---|---|
DigiKey Part Number | 553-W3403TR-ND - Tape & Reel (TR) 553-W3403CT-ND - Cut Tape (CT) 553-W3403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3403 |
Description | ANT EMBD METAL STAMP 868-920MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Sigfox Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 894MHz | |
Frequency Range | 868MHz ~ 920MHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -12dB | |
Gain | -1.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.189" (4.80mm) | |
Applications | Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 23,36560 Kč | 584,14 Kč |
| 100 | 20,78900 Kč | 2 078,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 19,47640 Kč | 8 764,38 Kč |
| 900 | 17,86678 Kč | 16 080,10 Kč |
| 1 350 | 17,04925 Kč | 23 016,49 Kč |
| 2 250 | 16,13291 Kč | 36 299,05 Kč |
| 3 150 | 15,74801 Kč | 49 606,23 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |



