RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3334B0290

DigiKey Part Number
553-W3334B0290-ND
Manufacturer
Manufacturer Product Number
W3334B0290
Description
ANTENNA 2.4/5GHZ/DSRC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.45GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-10dB
Gain
4dBi, 5.5dBi
Features
Cable - 290mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1029,08200 Kč290,82 Kč
3026,03067 Kč780,92 Kč
10023,60390 Kč2 360,39 Kč
25022,23604 Kč5 559,01 Kč
50021,41082 Kč10 705,41 Kč
1 00020,73196 Kč20 731,96 Kč
2 50020,01529 Kč50 038,22 Kč
5 00019,58320 Kč97 916,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč