


W3312B0100 | |
|---|---|
DigiKey Part Number | 553-W3312B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3312B0100 |
Description | RF ANT 892MHZ PCB TRACE U.FL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 0.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.044" (1.13mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,15200 Kč | 831,52 Kč |
| 30 | 75,59967 Kč | 2 267,99 Kč |
| 100 | 69,59370 Kč | 6 959,37 Kč |
| 250 | 66,20584 Kč | 16 551,46 Kč |
| 500 | 64,16526 Kč | 32 082,63 Kč |
| 1 000 | 62,48501 Kč | 62 485,01 Kč |
| 2 500 | 60,71152 Kč | 151 778,80 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |


