
MIKROE-5708 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5708-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5708 |
Description | ISM 868/915MHZ ACTIVE PCB ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.8dBi, 0.8dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |


