RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
PulseLarsen Antennas Video
Embedded Antennas

W3216

DigiKey Part Number
553-2584-ND
Manufacturer
Manufacturer Product Number
W3216
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
W3216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz, 1.598GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.4, 2.3
Return Loss
-
Gain
-2dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.218" (5.53mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,51400 Kč575,14 Kč
2552,77200 Kč1 319,30 Kč
10047,57310 Kč4 757,31 Kč
30044,67043 Kč13 401,13 Kč
50043,59772 Kč21 798,86 Kč
1 00042,36724 Kč42 367,24 Kč
2 50041,06822 Kč102 670,55 Kč
5 00040,28571 Kč201 428,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč