



W3126 | |
|---|---|
DigiKey Part Number | 553-2583-ND |
Manufacturer | |
Manufacturer Product Number | W3126 |
Description | RF ANT 315MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 25,30200 Kč | 253,02 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 100 | 20,44380 Kč | 2 044,38 Kč |
| 300 | 19,02430 Kč | 5 707,29 Kč |
| 500 | 18,49916 Kč | 9 249,58 Kč |
| 1 000 | 17,89755 Kč | 17 897,55 Kč |
| 2 500 | 17,26218 Kč | 43 155,45 Kč |
| 5 000 | 16,87932 Kč | 84 396,60 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |



