W3113 - Antenna 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3113-K

DigiKey Part Number
553-1719-ND
Manufacturer
Manufacturer Product Number
W3113-K
Description
EVAL BOARD W3113 W/ SMA FEMALE
Customer Reference
Detailed Description
W3113 - Antenna 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
902MHz ~ 928MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
W3113
Note
-
RF Type
-
RF Frequency
902MHz ~ 928MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 117,30000 Kč1 117,30 Kč
10845,73600 Kč8 457,36 Kč
25834,67040 Kč20 866,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 117,30000 Kč
Unit Price with VAT:1 351,93300 Kč