



W3113 | |
|---|---|
DigiKey Part Number | 553-1682-2-ND - Tape & Reel (TR) 553-1682-1-ND - Cut Tape (CT) 553-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3113 |
Description | RF ANT 900MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB |
Part Status Active | Gain 0.8dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 900MHz | Mounting Type Surface Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 35,03700 Kč | 350,37 Kč |
| 25 | 31,95080 Kč | 798,77 Kč |
| 100 | 28,56370 Kč | 2 856,37 Kč |
| 250 | 26,94780 Kč | 6 736,95 Kč |
| 500 | 25,97470 Kč | 12 987,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,77230 Kč | 37 158,45 Kč |
| 3 000 | 24,18376 Kč | 72 551,28 Kč |
| 4 500 | 23,88910 Kč | 107 500,95 Kč |
| 7 500 | 23,56268 Kč | 176 720,10 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |




