



W3100B | |
|---|---|
DigiKey Part Number | 553-W3100B-ND |
Manufacturer | |
Manufacturer Product Number | W3100B |
Description | ANT HELICAL COIL 868MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Helical Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 0.386" (9.80mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 40,92080 Kč | 1 023,02 Kč |
| 99 | 32,99232 Kč | 3 266,24 Kč |
| 297 | 28,38832 Kč | 8 431,33 Kč |
| 495 | 26,64964 Kč | 13 191,57 Kč |
| 990 | 24,62578 Kč | 24 379,52 Kč |
| 2 475 | 23,36029 Kč | 57 816,72 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |





