
ST0686-10-N01-U | |
|---|---|
DigiKey Part Number | 115-ST0686-10-N01-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0686-10-N01-U |
Description | RF ANTENNA EMBEDDED ISM 862 MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa Helical Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 874MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 2.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.528" (38.80mm) | |
Applications | IoT, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,33760 Kč | 358,44 Kč |
| 100 | 12,63870 Kč | 1 263,87 Kč |
| 250 | 11,82524 Kč | 2 956,31 Kč |
| 500 | 11,33556 Kč | 5 667,78 Kč |
| 1 000 | 10,93240 Kč | 10 932,40 Kč |
| 2 500 | 10,50681 Kč | 26 267,02 Kč |
| 5 000 | 10,25030 Kč | 51 251,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






