



W3078 | |
|---|---|
DigiKey Part Number | 553-2600-2-ND - Tape & Reel (TR) 553-2600-1-ND - Cut Tape (CT) 553-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3078 |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 4.95GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -6dB | |
Gain | 1.7dBi, 4.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 25 | 29,20400 Kč | 730,10 Kč |
| 100 | 26,08580 Kč | 2 608,58 Kč |
| 250 | 24,59620 Kč | 6 149,05 Kč |
| 500 | 24,49038 Kč | 12 245,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,04853 Kč | 66 145,59 Kč |
| 6 000 | 21,60211 Kč | 129 612,66 Kč |
| 9 000 | 21,37865 Kč | 192 407,85 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


