



W3073 | |
|---|---|
DigiKey Part Number | 553-2580-2-ND - Tape & Reel (TR) 553-2580-1-ND - Cut Tape (CT) 553-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3073 |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, PCS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 859MHz, 1.8GHz, 1.9GHz, 2.05GHz | |
Frequency Range | 824MHz ~ 894MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -4.7dB, -3.5dB, -5.9dB, -3.3dB | |
Gain | 0.4dBi, 2.3dBi, 2.5dBi, 2.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GSM, PCS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,95900 Kč | 479,59 Kč |
| 25 | 43,91120 Kč | 1 097,78 Kč |
| 100 | 39,46570 Kč | 3 946,57 Kč |
| 250 | 37,34452 Kč | 9 336,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,06658 Kč | 18 033,29 Kč |
| 1 000 | 35,01437 Kč | 35 014,37 Kč |
| 1 500 | 34,48725 Kč | 51 730,88 Kč |
| 2 500 | 33,90346 Kč | 84 758,65 Kč |
| 3 500 | 33,56230 Kč | 117 468,05 Kč |
| 5 000 | 33,23421 Kč | 166 171,05 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


