
W3073-K-US | |
|---|---|
DigiKey Part Number | 553-3181-ND |
Manufacturer | |
Manufacturer Product Number | W3073-K-US |
Description | CERAMIC QUAD BAND MONOPOLE NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | W3073 - Antenna Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | W3073 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 2 | 1 137,67000 Kč | 2 275,34 Kč |
| 3 | 1 097,98667 Kč | 3 293,96 Kč |
| 5 | 1 053,93200 Kč | 5 269,66 Kč |
| 7 | 1 028,18143 Kč | 7 197,27 Kč |
| 10 | 1 003,41000 Kč | 10 034,10 Kč |
| 25 | 950,08400 Kč | 23 752,10 Kč |
| 50 | 917,94020 Kč | 45 897,01 Kč |
| 100 | 891,48480 Kč | 89 148,48 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |


