



W3006 | |
|---|---|
DigiKey Part Number | 553-1673-2-ND - Tape & Reel (TR) 553-1673-1-ND - Cut Tape (CT) 553-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3006 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3006 Models |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -8dB, -10dB |
Part Status Active | Gain 3.2dBi, 4.2dBi |
RF Family/Standard 802.15.4, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | Applications WLAN, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGIP.25.4.A.02 | Taoglas Limited | 1 370 | 931-1154-ND | 165,67000 Kč | Similar |
| PA.25A | Taoglas Limited | 3 738 | 931-1060-1-ND | 151,82000 Kč | Similar |
| PCS.07.A | Taoglas Limited | 1 047 | 931-1257-1-ND | 55,85000 Kč | Similar |
| SDWA.01 | Taoglas Limited | 3 356 | 931-1159-1-ND | 104,15000 Kč | Similar |
| SGGP.12.4.A.02 | Taoglas Limited | 1 383 | 931-1427-1-ND | 128,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,67240 Kč | 841,81 Kč |
| 100 | 30,12370 Kč | 3 012,37 Kč |
| 250 | 28,43380 Kč | 7 108,45 Kč |
| 500 | 27,41498 Kč | 13 707,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,57633 Kč | 26 576,33 Kč |
| 2 000 | 25,88581 Kč | 51 771,62 Kč |
| 3 000 | 25,54015 Kč | 76 620,45 Kč |
| 5 000 | 25,15712 Kč | 125 785,60 Kč |
| 7 000 | 24,93336 Kč | 174 533,52 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |





