RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
PulseLarsen Antennas Video

W1063

DigiKey Part Number
553-1474-ND
Manufacturer
Manufacturer Product Number
W1063
Description
RF ANT 898MHZ WHIP TILT 6.6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bulk
VSWR
2.5
Part Status
Active
Gain
3dBi
RF Family/Standard
WiFi
Termination
RP-SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
898MHz
Height (Max)
7.673" (194.90mm)
Frequency Range
868MHz ~ 928MHz
Applications
WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TI.08.C.0112Taoglas Limited24931-1067-ND134,39000 KčSimilar
TI.09.A.0111Taoglas Limited196931-1068-ND250,09000 KčSimilar
In-Stock: 1 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,90000 Kč199,90 Kč
20146,87050 Kč2 937,41 Kč
40139,74175 Kč5 589,67 Kč
100132,21810 Kč13 221,81 Kč
260126,18427 Kč32 807,91 Kč
500122,89584 Kč61 447,92 Kč
1 000120,01071 Kč120 010,71 Kč
Manufacturers Standard Package
Unit Price without VAT:199,90000 Kč
Unit Price with VAT:241,87900 Kč