



TM8116NL | |
|---|---|
DigiKey Part Number | 553-3325-5-ND |
Manufacturer | |
Manufacturer Product Number | TM8116NL |
Description | CMC 470UH 700MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH 2 Line Common Mode Choke Surface Mount 800 Ohms 700mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TM8116NL Models |
Category | Current Rating (Max) 700mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 300mOhm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.260" L x 0.248" W (6.60mm x 6.30mm) |
Number of Lines 2 | Height (Max) 0.161" (4.10mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 470 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 39,18700 Kč | 391,87 Kč |
| 25 | 36,26360 Kč | 906,59 Kč |
| 75 | 33,02960 Kč | 2 477,22 Kč |
| 150 | 31,14280 Kč | 4 671,42 Kč |
| 300 | 29,36663 Kč | 8 809,99 Kč |
| 525 | 28,00754 Kč | 14 703,96 Kč |
| 1 050 | 26,41319 Kč | 27 733,85 Kč |
| 2 550 | 24,50758 Kč | 62 494,33 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |


