
T8112NLT | |
|---|---|
DigiKey Part Number | 553-3868-2-ND - Tape & Reel (TR) 553-3868-1-ND - Cut Tape (CT) 553-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T8112NLT |
Description | CMC 1MH 700MA 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 700mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.248" W (8.90mm x 6.30mm) | |
Height (Max) | 0.161" (4.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 22,96360 Kč | 574,09 Kč |
| 50 | 21,65320 Kč | 1 082,66 Kč |
| 100 | 20,41430 Kč | 2 041,43 Kč |
| 250 | 18,88728 Kč | 4 721,82 Kč |
| 500 | 18,04358 Kč | 9 021,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,58081 Kč | 26 529,30 Kč |
| 3 200 | 15,63800 Kč | 50 041,60 Kč |
| 4 800 | 15,11226 Kč | 72 538,85 Kč |
| 8 000 | 14,47589 Kč | 115 807,12 Kč |
| 11 200 | 14,11066 Kč | 158 039,39 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



