
SPWB22150 | |
|---|---|
DigiKey Part Number | 553-SPWB22150-ND |
Manufacturer | |
Manufacturer Product Number | SPWB22150 |
Description | WIDE BAND VHF, 136 - 174 MHZ, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 136MHz ~ 174MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.750" (171.45mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,56000 Kč | 1 029,56 Kč |
| 10 | 844,61000 Kč | 8 446,10 Kč |
| 25 | 798,42640 Kč | 19 960,66 Kč |
| 100 | 747,68760 Kč | 74 768,76 Kč |
| 250 | 723,50536 Kč | 180 876,34 Kč |
| Unit Price without VAT: | 1 029,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,76760 Kč |


