
2J0819-C708N | |
|---|---|
DigiKey Part Number | 4350-2J0819-C708N-ND |
Manufacturer | |
Manufacturer Product Number | 2J0819-C708N |
Description | GLADIUS 169/ERMES/VHF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2J0819-C708N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169.6MHz | |
Frequency Range | 169.4MHz ~ 169.8MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -10dB | |
Gain | - | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.772" (70.40mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,87000 Kč | 189,87 Kč |
| 10 | 128,11000 Kč | 1 281,10 Kč |
| 25 | 112,01120 Kč | 2 800,28 Kč |
| 100 | 93,79670 Kč | 9 379,67 Kč |
| 250 | 84,85424 Kč | 21 213,56 Kč |
| 500 | 83,93688 Kč | 41 968,44 Kč |
| Unit Price without VAT: | 189,87000 Kč |
|---|---|
| Unit Price with VAT: | 229,74270 Kč |




